
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | NACX100M16V4X5.5TR13F | 42,000 | 1500 | Tape & Reel | ||||||||
| Avnet | NACX100M16V4X5.5TR13F | 15,000 | 7500 | 5d | ||||||||
| Verical | NACX100M16V 4X5.5TR13F | 7,500 | 1500 | |||||||||
| NAC Semi | XSFP00000212429 | 33,000 | 3K | 18h | ||||||||
| Utech Electronics | NACX100M16V4X5.5TR13F | 0 | 23h |
Download datasheets and manufacturer documentation for NIC Components NACX100M16V 4X5.5TR13F.
Download NIC Components NACX100M16V 4X5.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NIC Components NACX100M16V 4X5.5TR13F provided by its distributors.
NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:
Download datasheets and manufacturer documentation for NIC Components NACX100M16V 4X5.5TR13F.