NIC Components NACE220M50V6.3X6.3TR13F

Capacitor Aluminum 22uF 50V 20% (6.3 X 6.3mm) SMD 7.54 Ohm 58mA 2000h 85C T/R
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACE220M50V6.3X6.3TR13F.

IHS

Datasheet5 pages3 years ago

Verical

NIC Components

Future Electronics

Jameco

CAD Models

Download NIC Components NACE220M50V6.3X6.3TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNACE220M63V6.3X8TR13F
NACE Series 22 uF 63 V 20 % SMT V-Chip Aluminum Electrolytic Capacitor
Capacitor Aluminum 22uF 35VDC 20% 6.3 X 5.5mm SMD 9.05 Ohm 54mA 2000 hr T/R
NACE Series 22 uF 25 V 85°C SMT V-Chip Aluminum Electrolytic Capacitor
PanasonicEEE-HP0J220R
Aluminum aluminum electrolytic capacitor 20% 22muF 6.3V

Descriptions

Descriptions of NIC Components NACE220M50V6.3X6.3TR13F provided by its distributors.

Capacitor Aluminum 22uF 50V 20% (6.3 X 6.3mm) SMD 7.54 Ohm 58mA 2000h 85C T/R
NACE Series 22uF 50V 20 % 6.3x6.3mm 85'c SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; General Purpose; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Cap, 22Uf, 50V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):50V; Esr:7.54Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Nace Series; Capacitor Terminals:Solderrohs Compliant: Yes |Nic Components NACE220M50V6.3X6.3TR13F

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACE220M50V 6.3X6.3TR13F
  • NACE220M50V6.3X6.3-TR13F