
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1727-XS3A1T3157GSHCT-ND | 29,634 | 1 | Cut Tape | ||||||||
| TME | XS3A1T3157GSH | 4,436 | 1 | 18h | ||||||||
| Avnet | XS3A1T3157GSH | 0 | 10K | 1d | ||||||||
| Arrow Electronics | XS3A1T3157GSH | 0 | 5K | |||||||||
| Farnell | XS3A1T3157GSH | 0 | 5K | Cut Tape | 2h |
Download datasheets and manufacturer documentation for Nexperia XS3A1T3157GSH.
Download Nexperia XS3A1T3157GSH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Nexperia XS3A1T3157GSH provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia XS3A1T3157GSH.