Nexperia PXTA92,115

PXTA92 Series 300 V 100 mA SMT PNP High Voltage Transistor - SOT-89
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PXTA92,115.

IHS

Datasheet9 pages14 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DXTA92-13
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 1 W, SOT-89, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.FCX593TA
100V 1.5W 100@250mA,5V 1A PNP SOT-89 Bipolar (BJT) ROHS
Diodes Inc.DSS5540X-13
PNP 40 V 4 A 900 mW Surface Mount Transistor - SOT-89

Descriptions

Descriptions of Nexperia PXTA92,115 provided by its distributors.

PXTA92 Series 300 V 100 mA SMT PNP High Voltage Transistor - SOT-89
Trans GP BJT PNP 300V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
100 mA 300 V PNP Si SMALL SIGNAL TRANSISTOR TO-243AA
250nA 300V 1.3W 25@1mA,10V 100mA 50MHz 500mV@20mA,2mA PNP +150℃@(Tj) SOT-89-3 Bipolar Transistors - BJT ROHS
Transistor, Aec-Q101, Pnp, -300V, Sc-62; Transistor Polarity:Pnp; Collector Emitter Voltage V(Br)Ceo:-300V; Transition Frequency Ft:50Mhz; Power Dissipation Pd:1.3W; Dc Collector Current:-100Ma; Dc Current Gain Hfe:25Hfe; Transistor Rohs Compliant: Yes |Nexperia PXTA92,115

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PXTA92,115"
  • PXTA92 115
  • PXTA92115