Nexperia PSMN4R8-100BSEJ

Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PSMN4R8-100BSEJ.

Nexperia

Datasheet13 pages13 years ago
Datasheet14 pages13 years ago

IHS

Upverter

NXP Semiconductors

Inventory History

3 month trend:
-95.83%

CAD Models

Download Nexperia PSMN4R8-100BSEJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsBUK7619-100B,118
Power Field-Effect Transistor, 64A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NXP SemiconductorsBUK7E4R0-80E,127
Trans MOSFET N-CH 80V 120A 3-Pin(3+Tab) I2PAK Rail
NXP SemiconductorsBUK7109-75AIE,118
Trans MOSFET N-CH 75V 120A Automotive AEC-Q101 5-Pin(4+Tab) D2PAK T/R

Descriptions

Descriptions of Nexperia PSMN4R8-100BSEJ provided by its distributors.

Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-channel 100 V, 4.8 mΩ standard level MOSFET in D2PAK
Trans MOSFET N-CH 100V 120A 3-Pin(2+Tab) D2PAK T/R
PSMN4R8 Series 100 V 4.8 mOhm 278 nC N-Channel Standard Level Mosfet - D2PAK
MOSFET, N-CH, 100V, 120A, TO-263; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:120A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:3V RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSMN4R8100BSEJ