Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF1607PBF

Mosfet, Power; N-ch; Vdss 75V; Rds(on) 0.0058 Ohm; Id 142A; TO-220AB; Pd 380W; Vgs +/-20
$ 4.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1607PBF.

IHS

Datasheet10 pages16 years ago
Datasheet9 pages16 years ago

Farnell

Newark

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRF1607PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-09-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

InfineonIRF1405PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 169A;TO-220AB;PD 330W;-55de
InfineonIRF1407PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 0.0078Ohm;ID 130A;TO-220AB;PD 330W;VGS +/-20
InfineonIRF3808PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 5.9Milliohms;ID 140A;TO-220AB;PD 330W;-55de
NXP SemiconductorsBUK7506-55B,127
Trans MOSFET N-CH 55V 145A Automotive 3-Pin(3+Tab) TO-220AB Rail
onsemiNTP5426NG
60 V, 120 A, 6 mOhm Single N-Channel Power MOSFET, TO-220
onsemiHRF3205
Trans MOSFET N-CH 55V 100A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of Infineon IRF1607PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 0.0058Ohm;ID 142A;TO-220AB;PD 380W;VGS +/-20
MOSFET N-CH 75V 142A TO220AB N-Channel 75 V 142A (Tc) 380W (Tc) Through Hole TO-220AB
Single N-Channel 75 V 7.5 mOhm 210 nC HEXFET® Power Mosfet - TO-220-3
IRF1607PBF,MOSFET, 75V, 142A, 7.5 MOHM, 210 NC QG, TO-220AB<
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 80V 142A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 142A I(D), 75V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Transistor Polarity:n Channel; Drain Source Voltage Vds:75V; Continuous Drain Current Id:142A; On Resistance Rds(On):0.0058Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V Rohs Compliant: Yes
N CH MOSFET, 75V, 142A, TO-220AB; Transi; Transistor Polarity:N Channel; Continuous Drain Current Id:142A; Drain Source Voltage Vds:75V; On Resistance Rds(on):7.5mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:380W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:142A; Junction to Case Thermal Resistance A:0.4°C/W; On State resistance @ Vgs = 10V:7.5ohm; Package / Case:TO-220AB; Power Dissipation Pd:380W; Power Dissipation Pd:380W; Pulse Current Idm:570A; Termination Type:Through Hole; Voltage Vds Typ:75V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF1607
  • IRF1607PBF.
  • SP001553894