Nexperia PSMN012-100YS,115

Power Field-Effect Transistor, 60A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PSMN012-100YS,115.

Newark

Datasheet15 pages16 years ago

LKR

TME

Inventory History

3 month trend:
+47.05%

CAD Models

Download Nexperia PSMN012-100YS,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsBUK7619-100B,118
Power Field-Effect Transistor, 64A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NXP SemiconductorsBUK7Y54-75B,115
Trans MOSFET N-CH 75V 21.4A Automotive 5-Pin(4+Tab) LFPAK T/R

Descriptions

Descriptions of Nexperia PSMN012-100YS,115 provided by its distributors.

Power Field-Effect Transistor, 60A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
PSMN012 Series 100 V 12 mOhm 64 nC SMT N-Channel Standard Level MOSFET - LFPAK
N-channel 100V 12mOhm standard level MOSFET in LFPAK
130W(Tc) 20V 4V@1mA 64nC@ 10 V 1N 100V 12m¦¸@ 15A,10V 60A 3.5nF@50V LFPAK-56-4 5mm*4.1mm*1.1mm
Trans MOSFET N-CH 100V 60A 5-Pin(4+Tab) LFPAK T/R
MOSFET, N CH, 100V, 60A, 4-SOT-669, FULL
MOSFET N-CHANNEL 100V STD LEVEL MOSFET
NOW NEXPERIA PSMN012-100YS - 60A
CAP FILM 0.015UF 5% 2KVDC RADIAL
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:60A; On Resistance Rds(On):0.01Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Product Range:-

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSMN012-100YS 115
  • PSMN012-100YS 115.
  • PSMN012-100YS-115
  • PSMN012-100YS115