
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | PMEG2005EGWX | 2,540 | 50 | |||||||||
| Arrow Electronics | PMEG2005EGWX | 2,540 | 1 | |||||||||
| TME | PMEG2005EGWX | 53 | 1 | 10h | ||||||||
| Newark | PMEG2005EGWX | 0 | 5 | Cut Tape | ||||||||
| Avnet | PMEG2005EGWX | 0 | 27K | 13h |
Download Nexperia PMEG2005EGWX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Nexperia PMEG2005EGWX provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: