
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PMEG10020ELRX | 771 | 1 | Cut Tape | ||||||||
| Avnet | PMEG10020ELRX | 6,000 | 3K | 16h | ||||||||
| Verical | PMEG10020ELRX | 162,740 | 2260 | |||||||||
| Rochester Electronics | PMEG10020ELRX | 162,740 | 14h | |||||||||
| TME | PMEG10020ELRX | 0 | 1 | 12h |
Download datasheets and manufacturer documentation for Nexperia PMEG10020ELRX.
Download Nexperia PMEG10020ELRX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nexperia PMEG10020ELRX provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PMEG10020ELRX.