Nexperia PMEG060V030EPDZ

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG060V030EPDZ.

Farnell

Datasheet13 pages9 years ago

NXP Semiconductors

Inventory History

3 month trend:
-0.13%

CAD Models

Download Nexperia PMEG060V030EPDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-03-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PMEG060V030EPDZ provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
Rectifier Diode Schottky 4.2A 12ns Automotive 3-Pin(2+Tab) CFP15 T/R
60 V, 3 A low VF MEGA Schottky barrier rectifier
Schottky Rectifier, 60 V, 3 A, Single, SOT-1289, 3 Pins, 530 mV
Diode Schottky 60V 3A 3-Pin SOT-1289 T/R
Avnet Japan
Diode Schottky 60V 3A MEGA Auto CFP15
RS APAC
Nexperia , 4.2A, 45V, , CFP-15, 2 + Tab
PMEG060V030EPD/CFP15/REEL 7" Q
SCHOTTKY RECT, SINGLE, 60V, SOT-1289; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: SOT-1289; No. of Pins: 3Pins; Forward Voltage VF Max: 530mV; Forward Surge Current Ifsm Max: 120A; Operating Temperature Max: 175°C; Product Range: PMEG0 Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018); Semiconductor Technology: Si

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)