Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PMBTA92,215

Single Bipolar Transistor, PNP, 300 V, 100 mA, 250 mW, SOT-23, 3 Pins, Surface Mount
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMBTA92,215.

IHS

Datasheet7 pages3 years ago

element14 APAC

Upverter

Newark

Farnell

Inventory History

3 month trend:
-2.57%

CAD Models

Download Nexperia PMBTA92,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.048
$ 0.048
Stock
2,054,060
54,112,828
54,112,828
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
-
-
Max Collector Current
100 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
-500 mV
-500 mV
hFE Min
25
25
25
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NexperiaPMBTA92
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
onsemiKST92MTF
Trans GP BJT PNP 300V 0.5A 250mW 3-Pin SOT-23 T/R / TRANS PNP 300V 0.5A SOT23
NexperiaPDTA143ET
Small Signal Bipolar Transistor, 1-Element, PNP, Silicon
NexperiaBC856B
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Diodes Inc.MMBTA92-7-F
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
onsemiBC856CMTF
BC856 Series 65 V 100 mA 310 mW PNP Epitaxial Silicon Transistor - SOT-23-3

Descriptions

Descriptions of Nexperia PMBTA92,215 provided by its distributors.

Single Bipolar Transistor, PNP, 300 V, 100 mA, 250 mW, SOT-23, 3 Pins, Surface Mount
Bipolar Junction Transistors - BJT; NEXPERIA; PMBTA92, 215; PNP; 3; -300 V; -200 mA
Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Transistor GP BJT PNP 300V 0.1A 3-Pin TO-236AB T/R
Nexperia PNP Transistor, SOT-23, SMD, -100mA Ic, -300V Vce
100 mA 300 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, PNP, -300V, -100MA, SOT-23-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-300V; Transition Frequency ft:50MHz; Power Dissipation Pd:250mW; DC Collector Current:-100mA; DC Current Gain hFE:25; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMBTA92,215"
  • PMBTA92,215.
  • PMBTA92215