Nexperia PDTA143ET

Small Signal Bipolar Transistor, 1-Element, PNP, Silicon
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTA143ET.

IHS

Datasheet18 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-11.36%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC856BMTF
BC856 Series 65 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
onsemiBC857BMTF
BC857 Series 45 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
Diodes Inc.MMBT2907A-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.MMBT4403-7-F
Bipolar (BJT) Single Transistor, PNP, -40 V, 300 mW, -600 mA, 100 RoHS Compliant: Yes
Diodes Inc.MMBT3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount

Descriptions

Descriptions of Nexperia PDTA143ET provided by its distributors.

Small Signal Bipolar Transistor, 1-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 3-Pin TO-236AB
Bipolar (BJT) single-bipolar transistor
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-263AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
Nexperia PNPdigital transistor, SOT-23 (TO-236AB)encapsulation, SMD mount, Maximum DC collector current-100 mA, maximum collector-emission voltage-50 V
Bias Resistor Transistor; Transistor Type:Small Signal Digital (BRT); Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:50V; Continuous Collector Current, Ic:100mA; Base Input Resistor, R1:4.7kohm ;RoHS Compliant: Yes
TRANSISTOR, DIGITAL, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:30; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:-150mV; Continuous Collector Current Ic Max:100mA; Current Ic Continuous a Max:100mA; Current Ic hFE:10µA; Full Power Rating Temperature:25°C; Hfe Min:20; Package / Case:SOT-23; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:250mW; Resistance R1:4.7kohm; Resistance R2:4.7kohm; Termination Type:SMD; Transistor Type:Bias Resistor (BRT); Voltage Vcbo:-50V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)