Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBTA92-7-F

Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA92-7-F.

IHS

Datasheet5 pages11 years ago

element14 APAC

Newark

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-33.21%

CAD Models

Download Diodes Inc. MMBTA92-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.048
$ 0.048
Stock
6,603,923
53,679,780
53,679,780
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
-
-
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
-500 mV
hFE Min
25
25
25
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiKST92MTF
Trans GP BJT PNP 300V 0.5A 250mW 3-Pin SOT-23 T/R / TRANS PNP 300V 0.5A SOT23
onsemiMMBTA92
Transistor: PNP; bipolar; -300V; -0.5A; 225mW; -55+150 deg.C; SMD; SOT23
Diodes Inc.DP350T05-7
Bipolar (BJT) Single Transistor, PNP, 350 V, 500 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.MMBTA56-7-F
Transistor General Purpose BJT PNP 80 Volt 0.5 Amp 3-Pin SOT-23 Tape and Reel
Diodes Inc.MMBTA55-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
onsemiKST56MTF
KST56 Series 80 V 500 mA 350 mW SMT PNP Epitaxial Silicon Transistor-SOT-23-3

Descriptions

Descriptions of Diodes Inc. MMBTA92-7-F provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
300V 300mW 25@30mA,10V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 300V 0.5A 300mW 3-Pin SOT-23 T/R
DiodesZetex PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-500 mA, maximum collector-emission voltage-300 V
TRANSISTOR, PNP, SOT23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -300V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 300mW; DC Collector Current: -500mA; DC Current Gain hFE: 40hFE; Transistor Cas
TRANSISTOR, PNP, SOT23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-300V; Gain Bandwidth ft Typ:50MHz; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; SVHC:No SVHC (18-Jun-2010); Collector ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated