onsemi MMBTA92LT1G

Transistor, Bipolar, Si, PNP, High Voltage, Vceo -300VDC, IC -50MA, Pd 225MW, SOT-23
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA92LT1G.

IHS

Datasheet6 pages10 years ago

Newark

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
-28.23%

CAD Models

Download onsemi MMBTA92LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.097
$ 0.097
Stock
50,079,602
1,369,550
1,369,550
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
-500 mV
hFE Min
25
25
25
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
ON SEMI SMMBTA92LT1G PNP BIPOLAR TRANSISTOR, 0.5 A, 300 V, 3-PIN SOT-23
TRANSISTOR, BIPOLAR, SI, PNP, DRIVER, VCEO -80VDC, IC -500MA, PD 225MW, SOT-23,HFE 100

Descriptions

Descriptions of onsemi MMBTA92LT1G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, PNP, HIGH VOLTAGE, VCEO -300VDC, IC -50MA, PD 225MW, SOT-23
Bipolar (BJT) Single Transistor, General Purpose, PNP, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
Bipolar Transistors (BJT); MMBTA92LT1G; ON SEMICONDUCTOR; PNP; 3; 300 V; 500 mA
300V 300mW 25@30mA,10V 500mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
MMBT Series 300 V 50 mA Surface Mount PNP Silicon Transistor - SOT-23-3
High Voltage PNP Bipolar Transistor
Trans GP BJT PNP 300V 0.5A Automotive 3-Pin SOT-23
onsemi PNP Transistor SOT-23 SMD -500mA Ic -300V Vceo
Bipolar Transistors - BJT 500mA 300V PNP
TRANSISTOR, RF BIPOLAR; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -300V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 300mW; DC Collector Current: -500mA; DC Current Gain hFE: 50hFE; Transistor Cas
Transistor, Pnp, -300V, 50Mhz, Sot-23, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:300V; Continuous Collector Current:500Ma; Power Dissipation:225Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBTA92LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA 92LT1G
  • MMBTA92 LT1 G
  • MMBTA92-LT1-G
  • MMBTA92LT1-G
  • MMBTA92LT1G.