Nexperia PMBD914

Rectifier Diode Switching 100V 0.215A 4ns Automotive 3-Pin SOT-23 / High-speed diode
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMBD914.

IHS

Datasheet9 pages3 years ago
Datasheet10 pages17 years ago
Datasheet3 pages0 years ago
Datasheet3 pages25 years ago
Datasheet0 pages0 years ago

Sierra IC

CAD Models

Download Nexperia PMBD914 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2006-06-30
LTD Date2006-12-31

Descriptions

Descriptions of Nexperia PMBD914 provided by its distributors.

Rectifier Diode Switching 100V 0.215A 4ns Automotive 3-Pin SOT-23 / High-speed diode
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon
Diode Switching 100V 0.215A 3-Pin TO-236AB T/R
Fast Recovery/Super Fast Recovery Diode Switch Diode
4A 4ns 1¦ÌA 215mA SOT-23,TO-236AB 3mm*3mm*1.4mm
0.215 A 100 V SILICON SIGNAL DIODE TO-236AB
DIODE, SWITCHING, SOT-23; Diode Type:Small Signal; Forward Current If(AV):215mA; Repetitive Reverse Voltage Vrrm Max:70V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current If @ Rd Max:215mA; Current Ifsm:500mA; Current Ir Max:500mA; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Peak Forward Current:500mA; Power Dissipation Ptot Max:250W; Reverse Recovery Time trr Typ:4ns; Reverse Voltage Vr Max:70V; SMD Marking:*5D; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMBD 914