Nexperia PIMT1,115

Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PIMT1,115.

IHS

Datasheet6 pages16 years ago
Datasheet7 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-16.34%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 500mA 2V 1A 540mW 100MHz
NXP SemiconductorsPMD9050D,115
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 3-Element, NPN and PNP, Silicon
NXP SemiconductorsPVR100AD-B3V0,115
Integrated Zener Diode and NPN Bipolar Transistor 6-Pin TSOP T/R
NXP SemiconductorsPVR100AD-B3V3,115
Integrated Zener Diode and NPN Bipolar Transistor 6-Pin TSOP T/R
NXP SemiconductorsPMD9002D,115
Trans Digital BJT NPN 50V 100mA 400mW 6-Pin TSOP T/R
NXP SemiconductorsPMEM4020ND,115
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia PIMT1,115 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon
PNP general purpose double transistor
Trans GP BJT PNP 40V 0.1A 6-Pin TSOP T/R
100 mA 40 V 2 CHANNEL PNP Si SMALL SIGNAL TRANSISTOR
Bipolar Transistor Array; Module Configuration:Dual; Transistor Polarity:P Channel; Collector Emitter Voltage V(br)ceo:-40V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:600mW; DC Collector Current:-100mA ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PIMT1,115"
  • PIMT1 115
  • PIMT1115