Nexperia PHPT60603NYX

PHPT60603NY: 60 V 3 A NPN High Power Bipolar Transistor - POWERSO-8 (SOT669)
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PHPT60603NYX.

Farnell

Datasheet15 pages12 years ago

element14 APAC

NXP Semiconductors

Inventory History

3 month trend:
+35.54%

CAD Models

Download Nexperia PHPT60603NYX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PHPT60603NYX provided by its distributors.

PHPT60603NY: 60 V 3 A NPN High Power Bipolar Transistor - POWERSO-8 (SOT669)
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, MO-235, Plastic/Epoxy, 4 Pin
60V 3W 3A 100@3A2V 140MHz 180mV@3A300mA NPN +175¡Í@(Tj) SOT-669 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 60V 3A 5-Pin(4+Tab) LFPAK T/R
TRANSISTOR, BIPOL, NPN, 60V, SOT-669-5; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:140MHz; Power Dissipation Pd:25W; DC Collector Current:3A; DC Current Gain hFE:50hFE; Trans
TRANSISTOR, NPN, 60V, 3A, SOT-669-5; Transistor Polarity:NPN; Collector Emitter Voltage Max:60V; Continuous Collector Current:3A; Power Dissipation:25W; Transistor Mounting:Surface Mount; No. of Pins:5Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHPT60603NYX.