Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PESD2USB3SZ

PESDxUSB3S Series 8 A 0.45 pF Surface Mount ESD Protection - WLCSP-10
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD2USB3SZ.

IHS

Datasheet16 pages7 years ago
Datasheet19 pages13 years ago

Newark

CAD Models

Download Nexperia PESD2USB3SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiSMS24T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 26.7V 8A 8/20mus 350W 75pF
5V Unidirectional 200W 5A 12.5V 6V SC-70-5,SOT-353,TSSOP-5 SMD mount 1mm(height)
onsemiSMF05CT2
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon
Transient Voltage Suppressor, TVS, CDSOT563 Series, Bidirectional, 5 V, SOT-563, 6, 6 V
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 5 Element, Silicon
onsemiSMF15CT1
15V Unidirectional 100W 5A 29V 17V SC-88,SOT-363,TSSOP-6 SMD mount 2.9mm(Length)*1mm(height)

Descriptions

Descriptions of Nexperia PESD2USB3SZ provided by its distributors.

PESDxUSB3S Series 8 A 0.45 pF Surface Mount ESD Protection - WLCSP-10
ESD protection for differential data lines
ESD Protection Device, 2-CH, WLCSP, 10 Pins, 5 V, PESD2
Data Line Filter, 2 Function(s), 5V, 8A, 10 Pin(s)
Electrostatic Discharge (ESD) Protects Devices
ESD Suppressor TVS Uni-Dir 5V 10-Pin WLCSP T/R
DIODE, ESD PROTECTION, 5V, WLCSP-10
Diode, Esd Protection, 5V, Wlcsp-10; Clamping Voltage Vc Max:-; Diode Case Style:wlcsp; No. Of Pins:10Pins; Operating Voltage:5V; Power Dissipation Pd:-; Product Range:pesd2 Series; Automotive Qualification Standard:-; Svhc:no Svhc Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD2USB3S