
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | PESD2IVN24T-QR | 0 | 3K | 23h | ||||||||
| Future Electronics | PESD2IVN24T-QR | 0 | 3K | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | PESD2IVN24T-QR | 30,000 | 1 | Tape & Reel | 23h | |||||||
| Win Source | WS-PESD2IVN24T-QR | 480,000 | 595 | 21h | ||||||||
| Classic Components | PESD2IVN24T-QR | 55,080 | 1d |
Download datasheets and manufacturer documentation for Nexperia PESD2IVN24T-QR.
Download Nexperia PESD2IVN24T-QR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia PESD2IVN24T-QR provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PESD2IVN24T-QR.