
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PESD2IVN24-UX | 2,034 | 5 | Cut Tape | ||||||||
| Future Electronics | PESD2IVN24-UX | 0 | 3K | Tape & Reel | ||||||||
| Avnet | PESD2IVN24-UX | 0 | 15K | 12h | ||||||||
| Farnell | PESD2IVN24-UX | 2,034 | 5 | Cut Tape | 9h | |||||||
| element14 APAC | PESD2IVN24-UX | 2,034 | 5 | Cut Tape | 22h |
Download datasheets and manufacturer documentation for Nexperia PESD2IVN24-UX.
Download Nexperia PESD2IVN24-UX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Nexperia PESD2IVN24-UX provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PESD2IVN24-UX.