Nexperia PEMZ1,115

TRANS NPN/PNP 40V 0.1A SOT666 / Bipolar (BJT) Transistor Array NPN, PNP 40V 100mA 100MHz 300mW Surface Mount SOT-666
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PEMZ1,115.

IHS

Datasheet7 pages3 years ago
Datasheet8 pages24 years ago

LKR

Newark

Inventory History

3 month trend:
+9.33%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NexperiaPEMF21,115
Trans Digital BJT NPN/PNP 50V/12V 100mA/500mA Automotive 6-Pin SOT-666 T/R
NXP SemiconductorsPBSS4140V,115
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPBSS5140V,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 300 @ 100mA 5V 1A 500mW 150MHz

Descriptions

Descriptions of Nexperia PEMZ1,115 provided by its distributors.

TRANS NPN/PNP 40V 0.1A SOT666 / Bipolar (BJT) Transistor Array NPN, PNP 40V 100mA 100MHz 300mW Surface Mount SOT-666
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
PEMZ1 Series 40 V 100 mA 300 mW SMT NPN/PNP General Purpose Transistor - SOT-666
Trans GP BJT NPN/PNP 40V 0.1A 6-Pin SOT-666 T/R
100 mA 40 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
NPN/PNP general purpose transistor
Bipolar Transistor Array; Module Configuration:Dual; Transistor Polarity:N and P Channel; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:300mW; DC Collector Current:100mA ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PEMZ1,115"
  • PEMZ1 115
  • PEMZ1-115
  • PEMZ1115