Nexperia PEMX1,315

Small Signal Bipolar Transistor, 0.1A I(C), NPN
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PEMX1,315.

IHS

Datasheet7 pages3 years ago
Datasheet7 pages16 years ago
Datasheet8 pages16 years ago

Nexperia

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NexperiaPEMF21,115
Trans Digital BJT NPN/PNP 50V/12V 100mA/500mA Automotive 6-Pin SOT-666 T/R
NXP SemiconductorsPBLS4003V,115
Trans Digital BJT NPN/PNP 50V/40V 100mA/500mA 6-Pin SOT-666 T/R
NXP SemiconductorsPBLS4005V,115
Trans Digital BJT NPN/PNP 50V/40V 100mA/500mA 6-Pin SOT-666 T/R
NXP SemiconductorsPBLS4001V,115
Trans Digital BJT NPN/PNP 50V/40V 100mA/500mA 6-Pin SOT-666 T/R
NXP SemiconductorsPBSS5140V,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 300 @ 100mA 5V 1A 500mW 150MHz
NXP SemiconductorsPBSS4140V,115
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia PEMX1,315 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), NPN
NPN/NPN general purpose double transistor
Trans GP BJT NPN 40V 0.1A 300mW 6-Pin SOT-666 T/R
40V 300mW 100mA 120@1mA6V 100MHz 200mV@50mA5mA 2 NPN +150¡Í@(Tj) SOT-666 Bipolar Transistors - BJT ROHS
Transistor Rohs Compliant: Yes |Nexperia PEMX1,315
TRA DUAL NPN 40V 0.1A SOT563~NH4213525
TRANS DUAL NPN 40V 100MA SOT666
NOW NEXPERIA PEMX1 - SMALL SIGNA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PEMX1,315"
  • PEMX1 315
  • PEMX1315