Nexperia PEMD12,115

50 V, 100 mA NPN/PNP resistor-equipped double transistor; R1 = 47 kΩ, R2 = 47 kΩ
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PEMD12,115.

IHS

Datasheet0 pages0 years ago
Datasheet17 pages14 years ago

Nexperia

TME

Future Electronics

Farnell

Inventory History

3 month trend:
-0.27%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 years ago)

Related Parts

NXP SemiconductorsPBSS4140V,115
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPBSS5140V,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 300 @ 100mA 5V 1A 500mW 150MHz
NXP SemiconductorsPBLS4003V,115
Trans Digital BJT NPN/PNP 50V/40V 100mA/500mA 6-Pin SOT-666 T/R
NXP SemiconductorsPBLS4005V,115
Trans Digital BJT NPN/PNP 50V/40V 100mA/500mA 6-Pin SOT-666 T/R
NexperiaPEMF21,115
Trans Digital BJT NPN/PNP 50V/12V 100mA/500mA Automotive 6-Pin SOT-666 T/R

Descriptions

Descriptions of Nexperia PEMD12,115 provided by its distributors.

50 V, 100 mA NPN/PNP resistor-equipped double transistor; R1 = 47 kΩ, R2 = 47 kΩ
Trans Digital BJT NPN/PNP 50V 100mA Automotive 6-Pin SOT-666 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
1 PCS NPN,1 PCS PNP - Pre-Biased(Dual) 300mW 100mA 50V SOT-666 Digital Transistors ROHS
100 mA 50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
Dig.Transistor NPN/PNP 47K Auto SOT-666
Small Signal Digital (BRT) Transistor; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:47kohm; Base-Emitter Resistor R2:47kohm; Resistor Ratio, R1/R2:1 ;RoHS Compliant: Yes
TRANS NPN/PNP 50V 0.1A SOT666; Transistor Polarity:NPN / PNP; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:300mW; DC Collector Current:100mA; DC Current Gain hFE:80; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-666; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:150mV; Current Ic Continuous a Max:10mA; Hfe Min:80; Package / Case:SOT-666; Power Dissipation Pd:300mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)