Nexperia PEMB3,115

50 V, 100 mA PNP/PNP Resistor-Equipped Transistor; R1 = 4.7 kΩ, R2 = open
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PEMB3,115.

IHS

Datasheet9 pages2 years ago
Datasheet8 pages23 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NexperiaPEMF21,115
Trans Digital BJT NPN/PNP 50V/12V 100mA/500mA Automotive 6-Pin SOT-666 T/R
NXP SemiconductorsPBLS4003V,115
Trans Digital BJT NPN/PNP 50V/40V 100mA/500mA 6-Pin SOT-666 T/R
NXP SemiconductorsPBLS4005V,115
Trans Digital BJT NPN/PNP 50V/40V 100mA/500mA 6-Pin SOT-666 T/R

Descriptions

Descriptions of Nexperia PEMB3,115 provided by its distributors.

50 V, 100 mA PNP/PNP Resistor-Equipped Transistor; R1 = 4.7 kΩ, R2 = open
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 300mW Automotive 6-Pin SOT-666 T/R
PEMB3 Series 50 V 100 mA Surface Mount PNP Small Signal Transistor - SOT-666
Small Signal Digital (BRT) Transistor; Collector Emitter Voltage V(br)ceo:-50V; Continuous Collector Current Ic:-100mA; Base Input Resistor R1:4.7kohm; RF Transistor Case:SOT-666; No. of Pins:6 ;RoHS Compliant: Yes
TRANS PNP/PNP 50V 0.1A SOT666; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-50V; Power Dissipation Pd:300mW; DC Collector Current:-100mA; DC Current Gain hFE:200; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-666; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:-100mV; Current Ic Continuous a Max:-5mA; Hfe Min:200; Package / Case:SOT-666; Power Dissipation Pd:300mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEMB3 115
  • PEMB3115