
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PDTC123JT-QR | 0 | 1 | 13h | ||||||||
| Newark | PDTC123JT-QR | 0 | 5 | Cut Tape | ||||||||
| Avnet | PDTC123JT-QR | 0 | 60K | 2d | ||||||||
| Farnell | PDTC123JT-QR | 0 | 5 | Cut Tape | 1d | |||||||
| element14 APAC | PDTC123JT-QR | 0 | 5 | Cut Tape | 14h |
Download Nexperia PDTC123JT-QR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia PDTC123JT-QR provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: