
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PDTA143XTVL | 7,176 | 5 | Cut Tape | ||||||||
| Verical | PDTA143XTVL | 70,000 | 10K | |||||||||
| Rochester Electronics | PDTA143XTVL | 86,005 | 9h | |||||||||
| Avnet | PDTA143XTVL | 0 | 70K | 11h | ||||||||
| Farnell | PDTA143XTVL | 7,176 | 5 | Cut Tape | 1d |
Download Nexperia PDTA143XTVL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Nexperia PDTA143XTVL provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: