Nexperia PDTA124ET,215

Nexperia, PDTA124ET, 215 PNP Digital Transistor, 100 mA 50 V 22 kO, Ratio Of 1, 3-Pin SOT-23
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTA124ET,215.

Nexperia

Datasheet11 pages8 years ago

Newark

TME

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia PDTA124ET,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DDTC115TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Descriptions

Descriptions of Nexperia PDTA124ET,215 provided by its distributors.

Nexperia, PDTA124ET, 215 PNP Digital Transistor, 100 mA 50 V 22 kO, Ratio Of 1, 3-Pin SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
50 V, 100 mA PNP resistor-equipped transistor; R1 = 22 kΩ, R2 = 22 kΩ
Trans Digital BJT PNP 50V 100mA Automotive 3-Pin TO-236AB T/R
PNP - Pre-Biased 250mW 100mA 50V SOT-23(SOT-23-3) Digital Transistors ROHS
150mV@ 500¦ÌA,10mA PNP - Pre-Biased 250mW 10V 1¦ÌA -50V 50V 100mA TO-236AB 1.1mm
100 mA 50 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, DIGITAL, SOT-23; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 22kohm; Base-Emitter Resistor R2: 22kohm; Resisto
Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:50V; Dc Collector Current:100Ma; Power Dissipation Pd:250Mw; Transistor Mounting:surface Mount; No. Of Pins:3Pins; Transition Frequency Ft:180Mhz; Dc Current Gain Hfe:60Hfe Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PDTA124ET,215"
  • PDTA124ET 215
  • PDTA124ET 215.
  • PDTA124ET215
  • PDTA124ET@215