
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | PDTA113ZT,215 | 219,000 | 14355 | |||||||||
| Arrow Electronics | PDTA113ZT,215 | 571 | 1 | |||||||||
| Rochester Electronics | PDTA113ZT,215 | 266,400 | 11h | |||||||||
| TME | PDTA113ZT.215 | 2,294 | 1 | 11h | ||||||||
| TTI | PDTA113ZT,215 | 3,000 | 3K | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Nexperia PDTA113ZT,215.
Download Nexperia PDTA113ZT,215 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia PDTA113ZT,215 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PDTA113ZT,215.