
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | PCMF1USB3S/CZ | 0 | 4500 | Tape & Reel | ||||||||
| Avnet | PCMF1USB3S/CZ | 0 | 4500 | 4d | ||||||||
| Aztech | PCMF1USB3S/CZ | 12,757 | 14h | |||||||||
| Worldway Electronics | PCMF1USB3S/CZ | 14,196 | 7 | Tape & Reel | 17h | |||||||
| Fly-Wing Technology | PCMF1USB3S/CZ | 2,788 | 16h |
Download datasheets and manufacturer documentation for Nexperia PCMF1USB3S/CZ.
Download Nexperia PCMF1USB3S/CZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Nexperia PCMF1USB3S/CZ provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PCMF1USB3S/CZ.