
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | PCMF1USB3B/CZ | 0 | 9K | 13h | ||||||||
| Weyland Electronics Group Pte. Ltd. | PCMF1USB3B/CZ | 40,500 | 1 | Tape & Reel | 1d | |||||||
| Win Source | WS-PCMF1USB3B/CZ | 45,000 | 35 | 12h | ||||||||
| Classic Components | PCMF1USB3B/CZ | 2,101 | 1d | |||||||||
| Worldway Electronics | PCMF1USB3B/CZ | 264,337 | 7 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Nexperia PCMF1USB3B/CZ.
Download Nexperia PCMF1USB3B/CZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Nexperia PCMF1USB3B/CZ provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PCMF1USB3B/CZ.