Nexperia PBSS9110Z,135

Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PBSS9110Z,135.

Farnell

Datasheet15 pages16 years ago
Datasheet15 pages16 years ago

IHS

Newark

Burklin Elektronik

Inventory History

3 month trend:
-16.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

2SB1694 Series 30 V 1 A Surface Mount PNP Power Transistor - SOT-323
PanasonicDSA5002S0L
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDSA500200L
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDSA5002R0L
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
Power Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Nexperia PBSS9110Z,135 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
100nA 100V 1.4W 150@500mA,5V 1A 100MHz 320mV@1A,100mA PNP +150℃@(Tj) SOT-223-4 Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 100V 1A 4-Pin(3+Tab) SOT-223 T/R
Avnet Japan
PBSS9110Z Series 100 V 1 A 1.4 W SMT PNP Small Signal Transistor - SC-73
100 V, 1 A PNP low VCEsat transistor
Bipolar Transistor; Transistor Polarity:P Channel; Collector Emitter Voltage V(br)ceo:-100V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:650mW; DC Collector Current:-1A; DC Current Gain Max (hfe):150 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBSS9110Z 135
  • PBSS9110Z-135
  • PBSS9110Z135