
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | PBSS4420D,115 | 20,230 | 849 | |||||||||
| Rochester Electronics | PBSS4420D,115 | 29,230 | 15h | |||||||||
| TME | PBSS4420D.115 | 0 | 1 | 14h | ||||||||
| Avnet | PBSS4420D,115 | 0 | 6K | 17h | ||||||||
| Microchip USA | PBSS4420D,115 | 354 | 3K | Tray | 8h |
Download datasheets and manufacturer documentation for Nexperia PBSS4420D,115.
Download Nexperia PBSS4420D,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Nexperia PBSS4420D,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PBSS4420D,115.