Nexperia PBSS4130PAN,115

Bipolar Transistors - BJT 30V 1A NPN/NPN lo VCEsat transistor
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PBSS4130PAN,115.

IHS

Datasheet17 pages13 years ago
Datasheet17 pages13 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.ZXTN26020DMFTA
Small Signal Bipolar Transistor, 1.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC847BLP-7
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMBT2222ALP4-7B
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 1 W, X2-DFN1006, Surface Mount

Descriptions

Descriptions of Nexperia PBSS4130PAN,115 provided by its distributors.

Bipolar Transistors - BJT 30V 1A NPN/NPN lo VCEsat transistor
30V 510mW 210@500mA,2V 1A NPN HUSON-6(2x2) Bipolar (BJT) ROHS
30 V, 1 A NPN/NPN low VCEsat transistor
Power Bipolar Transistor, 1A I(C), NPN
Trans GP BJT NPN 30V 1A 6-Pin DFN EP T/R
100mV@ 50mA,500mA 2 NPN (Dual) 2W 7V 100nA 30V 30V 1A DFN-2020-6 610¦Ìm
TRANSISTOR, ARRAY, DUAL NPN, 30V, 1A, SOT-1118-6; Transistor Polarity:Dual NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency Typ ft:165MHz; Power Dissipation Pd:1450mW; DC Collector Current:1A; DC Current Gain hFE:180;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934066879115
  • PBSS4130PAN 115
  • PBSS4130PAN115