Nexperia PBSS4032NZ,115

PBSS4032NZ Series 30V 4.9A 700 mW SMT NPN Low VCEsat (BISS) Transistor - SOT-223
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PBSS4032NZ,115.

Farnell

Datasheet15 pages16 years ago

IHS

Inventory History

3 month trend:
-15.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Bipolar (BJT) Transistor NPN 30 V 1 A 400MHz 200 mW Surface Mount UMT3
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFFB2227A
Bipolar Transistors - BJT NPN & PNP Transistor General Purpose
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 150 @ 100mA 3V 1muA ICBO 342mW 40V
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 150 @ 100mA 3V 1muA ICBO 342mW 40V

Descriptions

Descriptions of Nexperia PBSS4032NZ,115 provided by its distributors.

PBSS4032NZ Series 30V 4.9A 700 mW SMT NPN Low VCEsat (BISS) Transistor - SOT-223
Trans GP BJT NPN 30V 4.9A Automotive 4-Pin(3+Tab) SC-73 T/R
Power Bipolar Transistor, 4.9A I(C), 1-Element, NPN
340mV@ 270mA,5.4A NPN 2W 5V 100nA 30V 30V 4.9A SOT-223 1.7mm
30 V, 4.9 A NPN low VCEsat transistor
BISS TRANSISTOR, NPN, 30V, 4.9A, 4-SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency Typ ft:145MHz; Power Dissipation Pd:2W; DC Collector Current:4.9A; DC Current Gain hFE:500 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBSS4032NZ 115
  • PBSS4032NZ-115
  • PBSS4032NZ115