Nexperia PBLS4003Y,115

Trans Digital BJT NPN/PNP 50V/40V 100mA/500mA Automotive 6-Pin TSSOP T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PBLS4003Y,115.

IHS

Datasheet11 pages17 years ago

Nexperia

Newark

Inventory History

3 month trend:
-16.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.ULN2003V12T16-13
ULN2003V12 Series 7 Channel 3.3 to 5 V Relay Inductive Load Sink Driver-TSSOP-16

Descriptions

Descriptions of Nexperia PBLS4003Y,115 provided by its distributors.

Trans Digital BJT NPN/PNP 50V/40V 100mA/500mA Automotive 6-Pin TSSOP T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
40 V 500 mA PNP/NPN loadswitch double transistor
100 mA 50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
PBLS4003Y Series 40V Surface Mount PNP BISS Loadswitch Transistor - SOT-363
Small Signal Digital (BRT) Transistor; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:1 ;RoHS Compliant: Yes
TRANSISTOR, SWITCH, SOT-363; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 40V; Power Dissipation Pd: 200mW; DC Collector Current: -500mA; DC Current Gain hFE: 200hFE; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on): -50mV; Continuous Collector Current Ic Max: 1A; Current Ic Continuous a Max: -500mA; Gain Bandwidth ft Typ: 300MHz; Hfe Min: 200; Module Configuration: Dual; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Power Dissipation Ptot Max: 300mW; Transition Frequency ft: 300MHz

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBLS4003Y 115
  • PBLS4003Y115