Nexperia PBLS2022D,115

Trans Digital BJT NPN/PNP 20V 1.8mA Automotive 6-Pin TSOP T/R
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PBLS2022D,115.

IHS

Datasheet16 pages16 years ago
Datasheet17 pages16 years ago

Nexperia

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2026-06-30
LTD Date2026-12-31
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 1.5A 1.5V 2A 1W 100MHz
NXP SemiconductorsPMEM4020ND,115
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 500mA 2V 1A 540mW 100MHz
NXP SemiconductorsPMD9050D,115
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 3-Element, NPN and PNP, Silicon
NXP SemiconductorsPMD9002D,115
Trans Digital BJT NPN 50V 100mA 400mW 6-Pin TSOP T/R
NXP SemiconductorsPVR100AD-B3V0,115
Integrated Zener Diode and NPN Bipolar Transistor 6-Pin TSOP T/R

Descriptions

Descriptions of Nexperia PBLS2022D,115 provided by its distributors.

Trans Digital BJT NPN/PNP 20V 1.8mA Automotive 6-Pin TSOP T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
TRANS,LOADSWITCH,PNP,20V,1.8A,SOT457; Transistor Polarity:NPN, PNP; Collector Emitter Voltage V(br)ceo:-20V; Transition Frequency ft:130MHz; Power Dissipation Pd:480mW; DC Collector Current:-1.8A; DC Current Gain hFE:420
BISS LOADSWITCH, PNP BISS & NPN RET, -20V, -1.8A, 4.7KOHM, SOT-457; Collector Emitter Voltage V(br)ceo:-20V; Continuous Collector Current Ic:-1.8A; Base Input Resistor R1:4.7kohm; Base-Emitter Resistor R2:4.7kohm ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934061574115
  • PBLS2022D 115
  • PBLS2022D-115
  • PBLS2022D115