
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PBHV9050T,215 | 4 | 1 | Cut Tape | ||||||||
| Verical | PBHV9050T,215 | 3,000 | 1443 | |||||||||
| TME | PBHV9050T.215 | 0 | 1 | 20h | ||||||||
| Rochester Electronics | PBHV9050T,215 | 0 | 8h | |||||||||
| Future Electronics | PBHV9050T,215 | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Nexperia PBHV9050T,215.
Download Nexperia PBHV9050T,215 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Nexperia PBHV9050T,215 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PBHV9050T,215.