
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PBHV8560ZX | 0 | 1 | Cut Tape | ||||||||
| Future Electronics | PBHV8560ZX | 0 | 1K | Tape & Reel | ||||||||
| Avnet | PBHV8560ZX | 0 | 1K | 4h | ||||||||
| TTI Asia | PBHV8560ZX | Contact | 6h | |||||||||
| element14 APAC | PBHV8560ZX | 0 | 1 | Cut Tape | 16h |
Download Nexperia PBHV8560ZX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Nexperia PBHV8560ZX provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: