
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | NXS0108BQX | 24,115 | 300 | |||||||||
| Rochester Electronics | NXS0108BQX | 24,115 | 11h | |||||||||
| Newark | NXS0108BQX | 0 | 1 | Cut Tape | ||||||||
| Avnet | NXS0108BQX | 0 | 3K | 1d | ||||||||
| element14 APAC | NXS0108BQX | 0 | 1 | Cut Tape | 5h |
Download Nexperia NXS0108BQX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nexperia NXS0108BQX provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: