
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | NHDTC114YTR | 2,825 | 5 | Cut Tape | ||||||||
| Verical | NHDTC114YTR | 15,000 | 6834 | |||||||||
| Rochester Electronics | NHDTC114YTR | 21,900 | 1h | |||||||||
| DigiKey | 1727-NHDTC114YCT-ND | 8,694 | 1 | Cut Tape | ||||||||
| Avnet | NHDTC114YTR | 0 | 36K | 4h |
Download Nexperia NHDTC114YTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Nexperia NHDTC114YTR provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: