Led Driver, 40V, Tsop-6; Device Topology:Constant Current; Input Voltage Min:-; Input Voltage Max:40V; Output Voltage Max:38V; Output Current Max:20Ma; Switching Frequency:-; No. Of Outputs:1Outputs; Ic Mounting:Smd; Driver Case Rohs Compliant: Yes |Nexperia NCR402U