Nexperia NCR402T

Led Driver, 0.02A, SOT-23-3
Production

Price and Stock

DistributorSKUMinPkg
AztechNCR402T396
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia NCR402T.

IHS

Datasheet12 pages10 years ago
Datasheet12 pages10 years ago
Datasheet13 pages10 years ago

CAD Models

Download Nexperia NCR402T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Nexperia NCR402T provided by its distributors.

LED DRIVER, 0.02A, SOT-23-3
LED Driver, 1-Segment, PDSO3
LED DRIVER, 0.02A, SOT-23-3; Device Topology: Constant Current; Input Voltage Min: -; Input Voltage Max: 18V; Output Voltage Max: 16V; Output Current Max: 20mA; Switching Frequency: -; No. of Outputs: 1Outputs; IC Mounting: SMD; Driver Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 150°C; Product Range: AEC-Q101 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Current: 20mA; Output Voltage: 16V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)