
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | NCA9306DCH | 677 | 1 | Cut Tape | ||||||||
| DigiKey | 1727-NCA9306DCHCT-ND | 1,067 | 1 | Cut Tape | ||||||||
| Avnet | NCA9306DCH | 0 | 6K | 3d | ||||||||
| Farnell | NCA9306DCH | 677 | 1 | Cut Tape | 3h | |||||||
| element14 APAC | NCA9306DCH | 677 | 1 | Cut Tape | 5h |
Download Nexperia NCA9306DCH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia NCA9306DCH provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: