Nexperia MMBZ27VAL,235

TVS Diode, Bidirectional 25.65V 40W 1A 40V SC-59 SOT-23-3 TO-236-3 SMD
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia MMBZ27VAL,235.

IHS

Datasheet18 pages17 years ago
Datasheet17 pages17 years ago

Future Electronics

Inventory History

3 month trend:
-10.24%

CAD Models

Download Nexperia MMBZ27VAL,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.08
Stock
473,296
1,377,382
Authorized Distributors
5
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
2
Number of Bidirectional Channels
-
1
Breakdown Voltage
27 V
27 V
Clamping Voltage
40 V
40 V
Peak Pulse Power
40 W
40 W
Peak Pulse Current
-
1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-01-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

24 and 40 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 26V 46V SOT23-3
onsemiSMF24CT1
6-TSSOP SC-88SOT-363 5 Surface Mount Zener Zener Tvs Diode 26.7V 2.5A 8/20mus 100W 21pF @ 1MHz
BournsSMAJ24A
Bourns Uni-Directional TVS Diode, Vc=38.9V, SMD, DO-214AC (SMA), Vbr(min)=26.7V
BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
BournsSMAJ26A
TVS Diode 3.5V Unidirectional 400W 9.5A 42.1V 28.9V SMA(DO-214AC) SMD 2.62mm H
Transil Diode (TVS); 400W; 30V; 8.3A; unidirectional; -55+150 deg.C; SMD; DO214AC(SMA)

Descriptions

Descriptions of Nexperia MMBZ27VAL,235 provided by its distributors.

TVS Diode, Bidirectional 25.65V 40W 1A 40V SC-59 SOT-23-3 TO-236-3 SMD
Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB
ESD Suppressors / TVS Diodes LO CAP UNIDI DBL ESD PROTECTION DIODE
ESD Protection Device, 40 V, TO-236AB (SOT-23), 3 Pins, 22 V, 360 mW
ESD Suppressors / TVS Diodes Diode TVS Dual/Singl 22V 40W 3-Pin
Esd Prot Diode, 22V, To-236Ab, 3Pins Rohs Compliant: Yes |Nexperia MMBZ27VAL,235
Low capacitance unidirectional double ESD protection diode
DIODE ESD PROTECT UNIDIR SOT23
TO-236AB ESD Protection Devices ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ27VAL 235
  • MMBZ27VAL235