Nexperia MMBZ27VAL,215

1A 40V 40W 25.65V 22V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia MMBZ27VAL,215.

Farnell

Datasheet18 pages17 years ago

Future Electronics

IHS

Newark

Inventory History

3 month trend:
+1.80%

CAD Models

Download Nexperia MMBZ27VAL,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.096
Stock
1,480,228
325,576
Authorized Distributors
6
5
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
27 V
27 V
Clamping Voltage
40 V
40 V
Peak Pulse Power
40 W
40 W
Peak Pulse Current
1 A
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-01-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

24 and 40 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 26V 46V SOT23-3
SOT-23 2 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 31.35V 50nA 40W 150C
Diodes Inc.MMBZ27VCL-7-F
MMBZ27VC Series 40 W 27 V Surface Mount Uni-Directional TVS Diode - SOT-23
Diodes Inc.MMBZ15VDL-7-F
Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon
Diodes Inc.DESDA5V3L-7
ESD Suppressors / TVS Diodes Dual SM TVS Array 300W 20A 250mW
onsemiSM12T1
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12V 14.525Vbr 19Vc 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia MMBZ27VAL,215 provided by its distributors.

1A 40V 40W 25.65V 22V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 22VWM 40VC TO236AB / 40V Clamp 1A Ipp Tvs Diode Surface Mount TO-236AB
TVS Diodes & ESD Suppressors; MMBZ27VAL,215; NEXPERIA; 22 V; 3; 40 V; 25.65 V
MMBZ27VAL Series 48 pF Uni-Directional Double ESD Protection Diode - SOT-23
TVS-DIODE, 360mW, 40V, DUAL COMMON ANNODE, SOT-23; Reverse Stand-Off Voltage Vrwm:22V; Breakdown Voltage Min:25.65V; Breakdown Voltage Max:28.35V; Clamping Voltage Vc Max:40V; Peak Pulse Current Ippm:1A; Diode Case Style:SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "MMBZ27VAL,215"
  • MMBZ27VAL 215
  • MMBZ27VAL215