Nexperia LSF0102DC-Q100H

Voltage Level Translator CMOS to CMOS 2-CH Bidirectional 8-Pin VSSOP T/R Automotive AEC-Q100
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia LSF0102DC-Q100H.

Nexperia

Datasheet11 pages5 years ago

TME

Inventory History

3 month trend:
+1.52%

CAD Models

Download Nexperia LSF0102DC-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-11-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia LSF0102DC-Q100H provided by its distributors.

Voltage Level Translator CMOS to CMOS 2-CH Bidirectional 8-Pin VSSOP T/R Automotive AEC-Q100
2-bit bidirectional multi-voltage level translator; open-drain; push-pull
0V~5V 1 2 0V~5V VSSOP-8 Translators / Level Shifters ROHS
IC TRANSLTR BIDIRECTIONAL 8VSSOP / Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-VSSOP
VOLT LVL TRANSLATOR, -40 TO 125DEG C;
LEVEL TRANSLATOR, 2I/P, VSSOP-8; No. of Inputs:2Inputs; Output Current:64mA; Propagation Delay:1.3ns; No. of Pins:8Pins; IC Case / Package:VSSOP; Supply Voltage Min:0V; Supply Voltage Max:5V; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSF0102DCQ100H