Nexperia IP4264CZ8-20-TTL,1

Integrated (U)SIM card passive filter array with ESD protection
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia IP4264CZ8-20-TTL,1.

Future Electronics

Datasheet16 pages14 years ago
Datasheet0 pages0 years ago

IHS

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia IP4264CZ8-20-TTL,1 provided by its distributors.

Integrated (U)SIM card passive filter array with ESD protection
IP4264CZ8 Series 3 Channel ESD Protected RC Low Pass Filter Array - HUSON-8EP
EMI Filter Low Pass RC-Circuit 800MHz to 3000MHz Flat Style SMD T/R
Data Line Filter, 3 Function(s), 5.5V, 8 Pin(s), Plastic/epoxy
Esd Protection Device, 180 Mw, 5.5 V, Sot-1166-1, 8 Rohs Compliant: Yes |Nexperia IP4264CZ8-20-TTL,1
DIODE, SIM ESD, 3-CH, 20PF, SOT972-2
IC RC LOWPASS FILTER 3CH 8HUSON
DIODE, SIM ESD, 3-CH, 20PF, SOT972-2; Clamping Voltage Vc Max: -; Diode Case Style: SOT-1166-1; No. of Pins: 8Pins; Operating Voltage: 5.5V; Power Dissipation Pd: 180mW; Product Range: IP426 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Diode Type: ESD Protection

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)