Nexperia IP4256CZ3-M,315

IP4256CZ3-M/CZ5-W/CZ6-F - Single and dual-channel passive filter network with ESD protection
$ 0.176
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia IP4256CZ3-M,315.

Nexperia

Datasheet14 pages15 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2016-11-30
LTD Date2017-05-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia IP4256CZ3-M,315 provided by its distributors.

IP4256CZ3-M/CZ5-W/CZ6-F - Single and dual-channel passive filter network with ESD protection
SC-101SOT-883 RC (Pi) Solder LAN WAN EMI Filter 50Ohm 0.039Lx0.024W 1.00mmx0.60mm R = 100Ohm C = 19pF (Total) 30pF
EMI Filter 1-Channel 25dB Flat Style SMD
IP4256CZ3-M/XQFN3/REEL 7" Q1/T
Electromechanical Filter 50Ohm
Data Line Filter, 3 Pin(s), Plastic
NEXPERIA IP4256 - DATA LINE FILT
FILTER RC(PI) 100 OHM/19PF SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IP4256CZ3-M315
  • IP4256CZ3M315