Nexperia HEF4093BT-Q100,118

IC GATE NAND SCHMIT 4CH 2IN 14SO / NAND Gate IC 4 Channel Schmitt Trigger 14-SO
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4093BT-Q100,118.

Future Electronics

Datasheet14 pages15 years ago

IHS

Augswan

Inventory History

3 month trend:
+148%

CAD Models

Download Nexperia HEF4093BT-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsHEC4093BT,118
IC GATE NAND SCHMIT 4CH 2IN 14SO / NAND Gate IC 4 Channel Schmitt Trigger 14-SO
NXP SemiconductorsHEC4093BT,112
4000/14000/40000 Series Quad 2-INPUT Nand Gate PDSO14
NAND 4011 4000B Tape & Reel (TR) logic gate circuit 35ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 15V
NXP SemiconductorsHEF4011UBT,653
4000/14000/40000 SERIES QUAD 2-INPUT NAND GATE PDSO14
NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT00
Diodes Inc.74HC00S14-13
NAND e3 74HC Tape & Reel (TR) logic gate circuit 15ns @ 6V 50pF 1.48mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Nexperia HEF4093BT-Q100,118 provided by its distributors.

IC GATE NAND SCHMIT 4CH 2IN 14SO / NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Quad 2-input NAND Schmitt trigger
NEXPERIA - HEF4093BT-Q100,118 - NAND Gate, Schmitt Trigger, HEF4093, 2 Input, 10 mA, 3 V to 15 V, SOIC-14
60ns@ 15V,50pF 2 4 4 3V 15V 3.4mA NAND Gate HEF4000 3.4mA SO-14 , 1.45mm
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
LOGIC, NAND SCHMITT TRIG, 2 I/P, SOIC-14; Logic Family / Base Number: HEF4093; Logic Type: NAND Schmitt Trigger; Output Current: 10mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 15V; Logic Case Style: SOIC; N
NAND GATE, 2 I/P, -40 TO 125DEG C; Logic Function:NAND Gate; No. of Elements:Quad; No. of Inputs:2Inputs; No. of Pins:14Pins; IC Case / Package:SOIC; Product Range:-; Logic IC Family:4000B; Supply Voltage Min:3V; Output Current:10mA RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4093BT-Q100,118"
  • 935298524118
  • HEF4093BT-Q100 118
  • HEF4093BT-Q100118