Nexperia HEF4017BP

Counter/Divider Single 5-Bit Decade UP Automotive 16-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4017BP.

IHS

Datasheet8 pages28 years ago
Datasheet0 pages0 years ago

Farnell

CAD Models

Download Nexperia HEF4017BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1985-01-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of Nexperia HEF4017BP provided by its distributors.

Counter/Divider Single 5-Bit Decade UP Automotive 16-Pin PDIP
5-STAGE JOHNSON COUNTER Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16
IC, 4000 LOCMOS LOGIC; Counter Type:Decade; Clock Frequency:30MHz; Count Maximum:5; Supply Voltage Range:4.5V to 15.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:4017; Clock Frequency Max:30MHz; Count Max:5; Counter Measuring Functions:Johnson Counter; Device Marking:HEF4017BP; IC Generic Number:4017; Logic Function Number:4017; Logic IC Base Number:4017; Logic IC Family:4000 CMOS; Logic IC Function:5-Stage ÷10 Johnson Counter; No. of Gates:1; No. of Inputs:1; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4017BP.